Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $5.460 |
| 25+ | $5.120 |
| 50+ | $4.940 |
| 100+ | $4.750 |
| 250+ | $4.570 |
| 500+ | $4.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC820ED-T1-GE3
Newark Part No.04AJ4570
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max19V
PWM Input Frequency2MHz
IC Case / PackagePowerPAK MLP56
No. of Pins39Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Digital IC CasePowerPAK MLP56
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
19V
IC Case / Package
PowerPAK MLP56
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Digital IC Case
PowerPAK MLP56
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
39Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
