Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.000 |
| 25+ | $2.770 |
| 50+ | $2.590 |
| 100+ | $2.410 |
| 250+ | $2.280 |
| 500+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC675ACD-T1-GE3
Newark Part No.13AM5298
IC FunctionSmart Power Stage(SPS) Module
Supply Voltage Min4.5V
Supply Voltage Max21V
IC Package TypeMLP30
No. of Pins55Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Smart Power Stage(SPS) Module
Supply Voltage Max
21V
No. of Pins
55Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
MLP30
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability