
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $1.810 |
Product Information
Product Overview
The SiC43x family of devices are synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 12 A (SiC437) and 8 A (SiC438) continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from 3 V to 28 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
- Operation from 3V to 28V input voltage (4.5V to 28V using single supply)
- Adjustable output voltage down to 0.6V
- Scalable solution 12A
- Output voltage tracking and sequencing with pre-bias start up
- ±1% output voltage accuracy at -40°C to +125°C
- 97% peak efficiency
- 1μA supply current at shutdown
- Four programmable switching frequencies available: 300kHz, 500kHz, 750kHz, and1 MHz
- Adjustable soft start (4.5ms/9ms) and adjustable current limit
- Three modes of operation
- Cycle-by-cycle current limit
- Output overvoltage protection
Applications
Industrial, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Adjustable
1Outputs
4.5V
12A
MLP
Surface Mount
600mV
1MHz
-40°C
-
-
MLP
1MHz
Adjustable
Synchronous Buck (Step Down)
28V
12A
24Pins
-
25.2V
97%
125°C
-
Lead (19-Jan-2021)
-
Technical Docs (2)
Alternatives for SIC437BED-T1-GE3
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
