Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC32311CD-T5E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel47AM9497RL
Cut Tape47AM9497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.928 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 50+ | $0.758 |
| 100+ | $0.670 |
| 250+ | $0.597 |
| 500+ | $0.511 |
| 1000+ | $0.449 |
| 2500+ | $0.355 |
| 5000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC32311CD-T5E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel47AM9497RL
Cut Tape47AM9497
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.5V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
