Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA533EDJ-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel86R3786
Cut Tape04X9740
Product RangeTrench Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.297 | $891.00 |
| Total Price | $891.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.196 |
| 6000+ | $0.192 |
| 9000+ | $0.188 |
| 15000+ | $0.184 |
| 30000+ | $0.180 |
| 75000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA533EDJ-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel86R3786
Cut Tape04X9740
Product RangeTrench Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id4.5A
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel28mohm
Drain Source On State Resistance P Channel0.028ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.028ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
28mohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for SIA533EDJ-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
