Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA436DJ-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.86AK6207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.431 |
| 5000+ | $0.423 |
| 10000+ | $0.398 |
| 20000+ | $0.377 |
| 30000+ | $0.357 |
| 50000+ | $0.346 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,293.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA436DJ-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.86AK6207
Channel TypeN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id12A
Drain Source On State Resistance9400µohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max350mV
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
8V
Drain Source On State Resistance
9400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
350mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SIA436DJ-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
