Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9110DY-T1-E3Copy
Newark Part No.65K2725
Control ModeCurrent Mode Control
Supply Voltage Min9.5V
Supply Voltage Max13.5V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency3MHz
TopologyFlyback, Cuk
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Product Overview
The SI9110DY-T1-E3 is a High-voltage Switch-mode Controller designed for use as high-performance switch-mode controllers. A high-voltage DMOS input allows the controller to work over a wide range of input voltages. Current-mode PWM control circuitry is implemented in CMOS to reduce internal power consumption to less than 10mW. A push-pull output driver provides high-speed switching for MOSPOWER devices large enough to supply 50W of output power. When combined with an output MOSFET and transformer, it can be used to implement single-ended power converter topologies.
- 10 to 120V Input range
- Current-mode control
- High-speed, source-sink output drive
- High efficiency operation (<gt/>80%)
- Internal start-up circuit
- Internal oscillator (1MHz)
Applications
Power Management
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
13.5V
Duty Cycle (%)
-
No. of Pins
14Pins
Topology
Flyback, Cuk
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
SOIC
Supply Voltage Min
9.5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
