Print Page
10,866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.420 | $7.10 |
| Total Price | $7.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 10+ | $0.725 |
| 15+ | $0.708 |
| 25+ | $0.691 |
| 50+ | $0.674 |
| 125+ | $0.657 |
| 250+ | $0.644 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.079 |
| 6000+ | $0.074 |
| 9000+ | $0.066 |
| 15000+ | $0.058 |
| 30000+ | $0.049 |
| 75000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI7619DN-T1-GE3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel86AK6327 Re-Reel61AC1944RL Cut Tape61AC1944 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 24A |
| On Resistance Rds(on) | 0.0175ohm |
| Drain Source On State Resistance | 0.021ohm |
| Transistor Case Style | PowerPAK 1212 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 27.8W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 27.8W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.0175ohm |
| Transistor Case Style | PowerPAK 1212 |
| Power Dissipation Pd | 27.8W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 24A |
| Drain Source On State Resistance | 0.021ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 27.8W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SI7619DN-T1-GE3
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

