Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI7469DP-T1-E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK6324 Re-Reel60AC3819RL Cut Tape60AC3819 |
| Your Part Number |
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.670 | $0.00 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.610 |
| 10+ | $1.820 |
| 15+ | $1.780 |
| 25+ | $1.730 |
| 50+ | $1.690 |
| 125+ | $1.640 |
| 250+ | $1.610 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.670 |
| 6000+ | $1.570 |
| 9000+ | $1.480 |
| 15000+ | $1.340 |
| 30000+ | $1.280 |
| 75000+ | $1.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI7469DP-T1-E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK6324 Re-Reel60AC3819RL Cut Tape60AC3819 |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 28A |
| Drain Source On State Resistance | 0.025ohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 83W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 28A |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 83W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 80V |
|---|---|
| Drain Source On State Resistance | 0.025ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Alternatives for SI7469DP-T1-E3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
