Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7465DP-T1-GE3Copy
Manufacturer Standard Lead Time63 weeks
Newark Part No.86AK6323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.968 |
| 4000+ | $0.892 |
| 6000+ | $0.868 |
| 10000+ | $0.854 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7465DP-T1-GE3Copy
Manufacturer Standard Lead Time63 weeks
Newark Part No.86AK6323
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.064ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.064ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SI7465DP-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
