Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7414DN-T1-GE3Copy
Newark Part No.71T8052
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.7A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.025ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd1.5W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max3V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8.7A
Drain Source On State Resistance
0.025ohm
Rds(on) Test Voltage
20V
Transistor Case Style
PowerPAK 1212
Power Dissipation
1.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
