Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7155DP-T1-GE3Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel86AK6313
Re-Reel56AC6589RL
Cut Tape56AC6589
Product RangeTrenchFET Gen III Series
Your Part Number
20,495 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.570 | $0.00 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 50+ | $2.130 |
| 100+ | $1.960 |
| 250+ | $1.820 |
| 500+ | $1.670 |
| 1000+ | $1.640 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.570 |
| 4000+ | $1.450 |
| 6000+ | $1.410 |
| 10000+ | $1.370 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7155DP-T1-GE3Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel86AK6313
Re-Reel56AC6589RL
Cut Tape56AC6589
Product RangeTrenchFET Gen III Series
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance3600µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
100A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen III Series
SVHC
Lead (04-Feb-2026)
Alternatives for SI7155DP-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
