Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7149ADP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6511RL
Cut Tape70AC6511
Your Part Number
3,475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 50+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.961 |
| 500+ | $0.872 |
| 1000+ | $0.855 |
| 2500+ | $0.837 |
| 5000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7149ADP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6511RL
Cut Tape70AC6511
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0042ohm
Drain Source On State Resistance0.0052ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd48W
Gate Source Threshold Voltage Max2.5V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
- Suitable for battery, load and adaptor switches, notebook computers and notebook battery packs
- TrenchFET® Power MOSFET
- Low On-Resistance for Low Voltage Drop
- Extended VGS max. Rating: 25V
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0042ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0052ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
48W
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7149ADP-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
