Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7119DN-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6309
Re-Reel51AC3201RL
Cut Tape51AC3201
Your Part Number
4,082 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.704 | $0.00 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.640 |
| 10+ | $0.774 |
| 15+ | $0.753 |
| 25+ | $0.732 |
| 50+ | $0.711 |
| 125+ | $0.690 |
| 250+ | $0.676 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.704 |
| 4000+ | $0.649 |
| 6000+ | $0.632 |
| 10000+ | $0.622 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7119DN-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6309
Re-Reel51AC3201RL
Cut Tape51AC3201
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.8A
Drain Source On State Resistance1.05ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.8A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
3.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SI7119DN-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
