Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7117DN-T1-E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel22M8862
Re-Reel11AN9291
Cut Tape11AN9291
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.740 |
| 25+ | $1.580 |
| 50+ | $1.420 |
| 100+ | $1.290 |
| 250+ | $1.080 |
| 500+ | $0.930 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.779 |
| 4000+ | $0.718 |
| 6000+ | $0.699 |
| 10000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7117DN-T1-E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel22M8862
Re-Reel11AN9291
Cut Tape11AN9291
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id21.7A
Drain Source On State Resistance1.3ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4.5V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
21.7A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
20V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI7117DN-T1-E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
