Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI5935CDC-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel05AC9501
Re-Reel01AC5000RL
Cut Tape01AC5000
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.379 | $0.00 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 50+ | $0.617 |
| 100+ | $0.430 |
| 250+ | $0.390 |
| 500+ | $0.350 |
| 1000+ | $0.324 |
| 2500+ | $0.306 |
| 5000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.379 |
| 5000+ | $0.372 |
| 10000+ | $0.350 |
| 20000+ | $0.331 |
| 30000+ | $0.315 |
| 50000+ | $0.304 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5935CDC-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel05AC9501
Re-Reel01AC5000RL
Cut Tape01AC5000
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id4A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.083ohm
Drain Source On State Resistance P Channel0.083ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.083ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Continuous Drain Current Id
4A
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.083ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI5935CDC-T1-GE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
