Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI5513CDC-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86R3900
Re-Reel57AJ0451
Cut Tape57AJ0451
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.997 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.623 |
| 25+ | $0.551 |
| 50+ | $0.477 |
| 100+ | $0.404 |
| 250+ | $0.358 |
| 500+ | $0.310 |
| 1000+ | $0.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 5000+ | $0.233 |
| 10000+ | $0.215 |
| 20000+ | $0.200 |
| 30000+ | $0.187 |
| 50000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5513CDC-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86R3900
Re-Reel57AJ0451
Cut Tape57AJ0451
Product RangeTrench Series
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id4A
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.045ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
4A
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
Trench Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.045ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SI5513CDC-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
