Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI5513CDC-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86R3900
Cut Tape04X9764
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.297 | $891.00 |
| Total Price | $891.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.228 |
| 6000+ | $0.214 |
| 9000+ | $0.200 |
| 15000+ | $0.196 |
| 30000+ | $0.192 |
| 75000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5513CDC-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86R3900
Cut Tape04X9764
Product RangeTrench Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id4A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel45mohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
45mohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SI5513CDC-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
