Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4946CDY-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6305
Re-Reel50AC9666RL
Cut Tape50AC9666
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.606 | $0.00 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $0.957 |
| 100+ | $0.654 |
| 250+ | $0.592 |
| 500+ | $0.529 |
| 1000+ | $0.460 |
| 2500+ | $0.373 |
| 5000+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.606 |
| 5000+ | $0.596 |
| 10000+ | $0.560 |
| 20000+ | $0.531 |
| 30000+ | $0.504 |
| 50000+ | $0.487 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4946CDY-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6305
Re-Reel50AC9666RL
Cut Tape50AC9666
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel6.1A
Continuous Drain Current Id P Channel6.1A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.8W
Power Dissipation P Channel2.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
6.1A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.8W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
6.1A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.8W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SI4946CDY-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
