Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI4488DY-T1-E3
Newark Part No.
Re-Reel69W7200
Cut Tape69W7200
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4488DY-T1-E3
Newark Part No.
Re-Reel69W7200
Cut Tape69W7200
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.041ohm
Transistor MountingSurface Mount
Power Dissipation Pd3.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StyleSOIC
Power Dissipation3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.5A
On Resistance Rds(on)
0.041ohm
Power Dissipation Pd
3.1W
Gate Source Threshold Voltage Max
2V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI4488DY-T1-E3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate