Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4483ADY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6297
Re-Reel97W2656RL
Cut Tape97W2656
Your Part Number
26,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.150 | $0.00 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.180 |
| 100+ | $0.891 |
| 250+ | $0.833 |
| 500+ | $0.775 |
| 1000+ | $0.724 |
| 2500+ | $0.687 |
| 5000+ | $0.657 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.150 |
| 4000+ | $1.060 |
| 6000+ | $1.030 |
| 10000+ | $1.010 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4483ADY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6297
Re-Reel97W2656RL
Cut Tape97W2656
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id19.2A
Drain Source On State Resistance8800µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max2.1V
Power Dissipation5.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
19.2A
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
5.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI4483ADY-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
