Print Page
12,379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.440 |
| 25+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4455DY-T1-GE3
Newark Part No.
Re-Reel57AJ0441
Cut Tape57AJ0441
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.245ohm
On Resistance Rds(on)0.245ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation5.9W
Power Dissipation Pd5.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.245ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
5.9W
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.8A
On Resistance Rds(on)
0.245ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
5.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI4455DY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability