Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4430BDY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel84W7286
Cut Tape16P3737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.280 | $3,200.00 |
| Total Price | $3,200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.280 |
| 5000+ | $1.250 |
| 7500+ | $1.230 |
| 12500+ | $1.200 |
| 25000+ | $1.180 |
| 62500+ | $1.150 |
| 125000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.943 |
| 5000+ | $0.924 |
| 7500+ | $0.905 |
| 12500+ | $0.886 |
| 25000+ | $0.868 |
| 62500+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4430BDY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel84W7286
Cut Tape16P3737
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
On Resistance Rds(on)0.0037ohm
Drain Source On State Resistance0.0045ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd1.6W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max3V
Power Dissipation1.6W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0037ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.0045ohm
Rds(on) Test Voltage
20V
Transistor Case Style
SOIC
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4430BDY-T1-GE3
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
