Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.934 |
| 4000+ | $0.842 |
| 6000+ | $0.812 |
| 10000+ | $0.781 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4204DY-T1-GE3Copy
Newark Part No.86R3883
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id19.8A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel19.8A
Continuous Drain Current Id P Channel19.8A
Drain Source On State Resistance N Channel0.0038ohm
Drain Source On State Resistance P Channel0.0038ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.25W
Power Dissipation P Channel3.25W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
19.8A
Drain Source On State Resistance P Channel
0.0038ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.25W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
19.8A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
19.8A
Drain Source On State Resistance N Channel
0.0038ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
