Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4160DY-T1-GE3.Copy |
| Newark Part No. | 15AC0296 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.790 |
| 5000+ | $0.767 |
| 7500+ | $0.762 |
| 12500+ | $0.756 |
| 25000+ | $0.741 |
| 62500+ | $0.726 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4160DY-T1-GE3.Copy |
| Newark Part No. | 15AC0296 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 25.4A |
| On Resistance Rds(on) | 0.004ohm |
| Drain Source On State Resistance | 0.004ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 5.7W |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | SOIC |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 5.7W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.004ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1V |
| No. of Pins | 8Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 25.4A |
| Drain Source On State Resistance | 0.004ohm |
| Power Dissipation Pd | 5.7W |
| Transistor Case Style | SOIC |
| Power Dissipation | 5.7W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SI4160DY-T1-GE3.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
