Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3552BDV-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.16AN6483
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.472 |
| 50+ | $0.364 |
| 100+ | $0.304 |
| 250+ | $0.256 |
| 500+ | $0.216 |
| 1000+ | $0.185 |
| 2500+ | $0.153 |
| 5000+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3552BDV-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.16AN6483
Product RangeTrenchFET Series
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel1.9A
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel0.165ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1.9A
Drain Source On State Resistance P Channel
0.165ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.1W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
