Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.548 |
| 5000+ | $0.505 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3459BDV-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05AC9490
Product RangeTrenchFET
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.216ohm
On Resistance Rds(on)0.18ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3.3W
Power Dissipation Pd3.3W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.216ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
No. of Pins
6Pins
Product Range
TrenchFET
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.9A
On Resistance Rds(on)
0.18ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
3.3W
Operating Temperature Max
150°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI3459BDV-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

