Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3440ADV-T1-GE3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel78AC6537RL
Cut Tape78AC6537
Product RangeThunderFET
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.617 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.617 |
| 15+ | $0.383 |
| 25+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3440ADV-T1-GE3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel78AC6537RL
Cut Tape78AC6537
Product RangeThunderFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.2A
On Resistance Rds(on)0.316ohm
Drain Source On State Resistance0.316ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.6W
Gate Source Threshold Voltage Max4V
Power Dissipation3.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.316ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
6Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.2A
Drain Source On State Resistance
0.316ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.6W
Power Dissipation
3.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI3440ADV-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
