Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3410DV-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel01AM0552
Re-Reel97Y9498RL
Cut Tape97Y9498
Your Part Number
6,308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.338 | $0.00 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.300 |
| 10+ | $0.814 |
| 15+ | $0.744 |
| 25+ | $0.674 |
| 50+ | $0.604 |
| 125+ | $0.536 |
| 250+ | $0.525 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.338 |
| 6000+ | $0.332 |
| 9000+ | $0.312 |
| 15000+ | $0.297 |
| 30000+ | $0.282 |
| 75000+ | $0.272 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3410DV-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel01AM0552
Re-Reel97Y9498RL
Cut Tape97Y9498
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0195ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation4.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
4.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0195ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI3410DV-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
