Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2318DS-T1-E3Copy
Newark Part No.06W1787
Product RangeD1U2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2318DS-T1-E3Copy
Newark Part No.06W1787
Product RangeD1U2 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max400W
Output Voltage Nom12V
Output Current Max33.3A
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeD1U2 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Input Voltage AC Min
90V
Input Voltage AC Max
264V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
400W
Output Current Max
33.3A
Input Voltage VAC
90V AC to 264V AC
Product Range
D1U2 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
