Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2306BDS-T1-E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6265
Re-Reel61M9777RL
Cut Tape61M9777
Your Part Number
5,836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.020 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.020 |
| 10+ | $0.667 |
| 15+ | $0.617 |
| 25+ | $0.566 |
| 50+ | $0.516 |
| 125+ | $0.465 |
| 250+ | $0.422 |
| 500+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.390 |
| 5000+ | $0.383 |
| 10000+ | $0.360 |
| 20000+ | $0.341 |
| 30000+ | $0.323 |
| 50000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2306BDS-T1-E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6265
Re-Reel61M9777RL
Cut Tape61M9777
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
Drain Source On State Resistance0.047ohm
On Resistance Rds(on)0.038ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.25W
Power Dissipation Pd1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.047ohm
Transistor Case Style
TO-236
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI2306BDS-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
