Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1967DH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86R3863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 5000+ | $0.196 |
| 10000+ | $0.171 |
| 20000+ | $0.152 |
| 30000+ | $0.140 |
| 50000+ | $0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1967DH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86R3863
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id1.3A
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel1.3A
Continuous Drain Current Id P Channel1.3A
Drain Source On State Resistance N Channel0.64ohm
Drain Source On State Resistance P Channel0.64ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.3A
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
1.3A
Drain Source On State Resistance P Channel
0.64ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.25W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
1.3A
Drain Source On State Resistance N Channel
0.64ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
