Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1926DL-T1-E3
Newark Part No.05AC9478
Product RangeTrenchFET Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1926DL-T1-E3
Newark Part No.05AC9478
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id370mA
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel370mA
Continuous Drain Current Id P Channel370mA
Drain Source On State Resistance N Channel1.4ohm
Drain Source On State Resistance P Channel1.4ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel510mW
Power Dissipation P Channel510mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SI1926DL-T1-E3
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
370mA
Drain Source On State Resistance P Channel
1.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
510mW
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Continuous Drain Current Id
370mA
Continuous Drain Current Id N Channel
370mA
Drain Source On State Resistance N Channel
1.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
510mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
