Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1416EDH-T1-BE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel07AJ1622
Re-Reel36AJ8053RL
Cut Tape36AJ8053
Product RangeTrenchFET Series
Your Part Number
2,641 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.617 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 50+ | $0.383 |
| 100+ | $0.245 |
| 250+ | $0.225 |
| 500+ | $0.170 |
| 1000+ | $0.153 |
| 2500+ | $0.133 |
| 5000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.122 |
| 9000+ | $0.110 |
| 15000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1416EDH-T1-BE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel07AJ1622
Re-Reel36AJ8053RL
Cut Tape36AJ8053
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.9A
On Resistance Rds(on)0.047ohm
Drain Source On State Resistance0.047ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation Pd2.8W
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.047ohm
Transistor Case Style
SC-70
Rds(on) Test Voltage
10V
Power Dissipation Pd
2.8W
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
3.9A
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
