Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1026X-T1-GE3Copy
Newark Part No.05AC9475
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id305mA
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)1.4ohm
Continuous Drain Current Id N Channel305mA
Continuous Drain Current Id P Channel305mA
Drain Source On State Resistance N Channel1.4ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel1.4ohm
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max2V
Power Dissipation Pd250mW
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
305mA
On Resistance Rds(on)
1.4ohm
Continuous Drain Current Id P Channel
305mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
1.4ohm
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
305mA
Drain Source On State Resistance N Channel
1.4ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SC-89
Power Dissipation Pd
250mW
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
