Print Page
Image is for illustrative purposes only. Please refer to product description.

9,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.147 |
| 6000+ | $0.140 |
| 12000+ | $0.135 |
| 18000+ | $0.132 |
| 30000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1016CX-T1-GE3Copy
Newark Part No.96AJ0097
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel600mA
Continuous Drain Current Id P Channel600mA
Drain Source On State Resistance N Channel0.33ohm
Drain Source On State Resistance P Channel0.33ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
600mA
Drain Source On State Resistance P Channel
0.33ohm
No. of Pins
6Pins
Power Dissipation P Channel
220mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
600mA
Drain Source On State Resistance N Channel
0.33ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
