Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH690ABT
Newark Part No.
Full Reel54X3806
Re-Reel67T1365
Cut Tape67T1365
Your Part Number
260 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.659 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.440 |
| 25+ | $0.417 |
| 50+ | $0.394 |
| 100+ | $0.372 |
| 250+ | $0.342 |
| 500+ | $0.311 |
| 1000+ | $0.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 5000+ | $0.265 |
| 10000+ | $0.245 |
| 20000+ | $0.228 |
| 30000+ | $0.213 |
| 50000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH690ABT
Newark Part No.
Full Reel54X3806
Re-Reel67T1365
Cut Tape67T1365
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SFH690ABT is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits. It is suitable for high density mounting or space sensitive PCBs and PLCs.
- Low saturation voltage
- Fast switching time
- Temperature stable
- Low coupling capacitance
- End-stackable, 0.100" (2.54mm) spacing
- 70V High collector emitter breakdown voltage
- 6V Reverse voltage
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Alternatives for SFH690ABT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
