Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6345-X016Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 60AC3813 |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.570 |
| 100+ | $1.230 |
| 500+ | $1.060 |
| 1000+ | $1.010 |
| 2500+ | $0.936 |
| 5000+ | $0.928 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6345-X016Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 60AC3813 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 8Pins |
| Forward Current If Max | 25mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 15% |
| Collector Emitter Voltage V(br)ceo | - |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
High noise immunity, 1MBd, 15KV/μs analogue high speed coupler. This coupler features UL1577 file no. E52744, double protection, DIN EN 60747-5-5 (VDE0884-5) available with option 1, cUL components acceptance service no. 5A and CQC GB8898-2001, GB4943.1-2011 are the approved agency. It is an ideal solution for industrial communication bus isolation as well as isolated drive circuit applications such as IPM (intelligent power module) drivers. It is also suitable for data communications, IGBT drivers, programmable controllers and IPM (intelligent power module) drivers.
- Signals can be transmitted between two electrically separated circuits up to frequencies of 2MHz
- High-speed optocoupler without base connection
- 5300VRMS isolation test voltage
- GaAlAs emitter
- Integrated detector with photo diode and transistor
- 1MBit/s high data transmission rate
- TTL compatible
- Open collector output
- Good CTR linearity relative to forward current
- Field effect stable
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | - |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 25mA |
| CTR Min | 15% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
