Need more?
| Quantity | Price |
|---|---|
| 4000+ | $0.424 |
Product Information
Product Overview
The SFH628A-2 is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of >8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS or DC. It is suitable for battery-powered equipment and office machines.
- Low input current
- High common-mode interference immunity
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- 55V High collector-emitter voltage
- -55 to +100°C Ambient temperature range
Applications
Signal Processing, Communications & Networking, Industrial, Power Management
Technical Specifications
To Be Advised
Alternatives for SFH628A-2
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
