Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6206-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M9707
Your Part Number
3,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 10+ | $0.565 |
| 100+ | $0.394 |
| 500+ | $0.359 |
| 1000+ | $0.345 |
| 2500+ | $0.324 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6206-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M9707
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Alternatives for SFH6206-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
