Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6186-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 21H7751 |
| Your Part Number | |
| Technical Datasheet |
3,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.581 |
| 100+ | $0.427 |
| 500+ | $0.358 |
| 1000+ | $0.336 |
| 2500+ | $0.316 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6186-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 21H7751 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The SFH6186-3 is a Low Input Current Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing.
- Good CTR linearity depending on forward current
- Low CTR degradation
- Low coupling capacitance
- High common mode transient immunity
Applications
Communications & Networking, Industrial, Power Management, Consumer Electronics
Technical Specifications
| SVHC | No SVHC (15-Jan-2019) |
|---|
Technical Docs (1)
Alternatives for SFH6186-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
