
Need more?
| Quantity | Price |
|---|---|
| 4000+ | $0.312 |
Product Information
Product Overview
The SFH615A-3X006 is a 1-channel 4-pin Phototransistor Output Optocoupler features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of <gt/>8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC. It is suitable for telecom and battery-powered equipment.
- High reliability
- Excellent CTR linearity depending on forward current
- Fast switching time
- Low CTR degradation
- Low coupling capacitance
- 6V Reverse voltage
Applications
Power Management, Communications & Networking
Technical Specifications
1 Channel
4Pins
5.3kV
70V
No SVHC (16-Jan-2020)
DIP
60mA
100%
-
Technical Docs (2)
Alternatives for SFH615A-3X006
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
