Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH615A-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 81Y7279 |
| Your Part Number |
15,142 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.461 |
| 100+ | $0.322 |
| 500+ | $0.283 |
| 1000+ | $0.251 |
| 2500+ | $0.209 |
| 10000+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH615A-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 81Y7279 |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 63% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Packaging | Each |
| Product Range | - |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 63% |
| Packaging | Each |
| RoHS Phthalates Compliant | Yes |
Alternatives for SFH615A-2
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
