Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6156-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M9693
Your Part Number
4,349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.472 |
| 25+ | $0.419 |
| 50+ | $0.368 |
| 100+ | $0.312 |
| 500+ | $0.264 |
| 1000+ | $0.233 |
| 2500+ | $0.213 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6156-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M9693
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High reliability, phototransistor output, optocoupler. It is suitable for use in switch mode power supply, telecom and battery powered equipment applications.
- Excellent CTR linearity depending on forward current
- Isolation test voltage 5300VRMS
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
40%
Product Range
-
Alternatives for SFH6156-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
