Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH610A-4X008T
Newark Part No.
Full Reel62W0482
Re-Reel63W3384
Cut Tape63W3384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.581 | $1,162.00 |
| Total Price | $1,162.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.581 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.465 |
| 4000+ | $0.418 |
| 6000+ | $0.403 |
| 10000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH610A-4X008T
Newark Part No.
Full Reel62W0482
Re-Reel63W3384
Cut Tape63W3384
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min160%
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
160%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SFH610A-4X008T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
