Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH601-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 61M9683 |
| Your Part Number | |
| Technical Datasheet |
925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.734 |
| 100+ | $0.681 |
| 500+ | $0.588 |
| 1000+ | $0.563 |
| 2500+ | $0.504 |
| 10000+ | $0.485 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH601-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 61M9683 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 100V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
- Phototransistor output with base connection optocoupler
- Isolation test voltage 5000VRMS
- Low coupling capacitance
- High common mode transient immunity
- UL approved
- Suitable for use in telecom, industrial controls, battery powered equipment, office machines
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 100V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
