Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB560-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC1861RL
Cut Tape61AC1861
Your Part Number
2,982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $0.862 |
| 100+ | $0.811 |
| 250+ | $0.795 |
| 500+ | $0.779 |
| 1000+ | $0.762 |
| 2500+ | $0.746 |
| 5000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB560-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC1861RL
Cut Tape61AC1861
Repetitive Peak Reverse Voltage60V
Repetitive Peak Reverse Voltage60V
Forward Current If(AV)5A
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max650mV
Forward Voltage VF Max650mV
Forward Surge Current220A
Forward Surge Current Ifsm Max220A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Current If(AV)
5A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
650mV
Forward Surge Current Ifsm Max
220A
Diode Mounting
Through Hole
Qualification
-
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
60V
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
650mV
Forward Surge Current
220A
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Alternatives for SB560-E3/54
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
