Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB240-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel01AM0499
Re-Reel60AC3795RL
Cut Tape60AC3795
Your Part Number
5,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.246 | $0.00 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.870 |
| 10+ | $0.571 |
| 15+ | $0.527 |
| 25+ | $0.483 |
| 50+ | $0.439 |
| 125+ | $0.396 |
| 250+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.246 |
| 12000+ | $0.224 |
| 20000+ | $0.220 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB240-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel01AM0499
Re-Reel60AC3795RL
Cut Tape60AC3795
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-204AC
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current60A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-204AC
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SB240-E3/54
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
