Print Page
15,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 250+ | $0.236 |
| 500+ | $0.212 |
| 1000+ | $0.193 |
| 5000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS821K29X7RN63L6RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2943
Product RangeS Series
Capacitance820pF
Voltage(DC)1kV
Voltage Rating1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-55°C
Series NameS
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
820pF
Voltage Rating
1kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
S Series
Series Name
S
SVHC
No SVHC (07-Nov-2024)
Alternatives for S821K29X7RN63L6R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

