Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoS5K-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X0572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1700+ | $0.233 |
| 5100+ | $0.211 |
| 8500+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 1700
$396.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS5K-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X0572
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for S5K-E3/57T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
